| Manufacturer | DIGITUS |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Ethernet category | Cat 6 |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -10...60°C |
| Insulation colour | grey |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 26AWG |
| Features | twisted pair conductors |
| Application | LAN |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Symbol | Package contents |
|---|---|
| [m] | |
| DK-1633-P-1 | 100 |
| DK-1633-P-305 | 305 |