| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Ethernet category | Cat 6a |
| Rated voltage | 72V |
| Kind of core | Cu |
| Core | wire |
| Wire insulation material | LSZH |
| Operating temperature | -30...60°C |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Application | indoor |
| Kind of material | halogen free, no flame propagation |
| Symbol | Shield structure | Øext. cable | CPR standard | Insulation colour | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|
| [mm] | [m] | [ft] | ||||
| 10GXE00.04500 | shielded, Al-PET foil | 7.2 | Eca | yellow | 500 | 1640 |
| 10GXE00.06100 | shielded, Al-PET foil | 7.2 | Eca | blue | 100 | 328 |
| 10GXE00.07500 | shielded, Al-PET foil | 7.2 | Eca | violet | 500 | 1640 |
| 10GXE00.08100 | shielded, Al-PET foil | 7.2 | Eca | grey | 100 | 328 |
| 10GXE00.08305 | shielded, Al-PET foil | 7.2 | Eca | grey | 305 | 1000 |
| 10GXE00.10500 | shielded, Al-PET foil | 7.2 | Eca | black | 500 | 1640 |