| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Insulation colour | black |
| Number of cores | 8 |
| Earth core | none |
| Core marking | colours with colour repetition |
| No. of pairs | 4 |
| CPR standard | no classification |
| Application | indoor; outdoor |
| Package contents | 305m |
| Ethernet category | Cat 6a |
| Package contents - ft | 1000ft |
| Symbol | Shield structure | Kind of core | Core | Operating temperature | Øext. cable | Wire insulation material | Core diameter | Conform to the norm | Kind of cable | Information |
|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [AWG] | ||||||||
| IEA001.0101000 | unshielded | Cu | wire | -40...75 | 7.75 | PVC | 23 | UL 1666 | U/UTP | The UL Label and Mark on full factory packaging only |
| IEA002.0101000 | shielded, Al-PET foil | Cu | wire | -40...75 | 7.89 | PVC | 23 | UL 21137 | F/UTP | The UL Label and Mark on full factory packaging only |
| IEA003.0101000 | shielded, Al-PET foil | Cu | wire | -70...150 | 6.68 | FEP | 23 | - | F/UTP | - |
| IEA004.0101000 | shielded twofold, Al-PET foil, tinned copper braid | Cu, tinned | stranded | -20...80 | 8.17 | elastomer thermoplastic TPE | 24 | UL 1666 UL 2463 | SF/UTP | The UL Label and Mark on full factory packaging only |
| IEA005.0101000 | shielded twofold, Al-PET foil, tinned copper braid | Cu, tinned | stranded | -20...80 | 7.36 | elastomer thermoplastic TPE | 26 | UL 2463 | SF/UTP | The UL Label and Mark on full factory packaging only |