| Manufacturer | BITNER |
| Type of wire | data transmission |
| Shield structure | shielded, pairs shielded with Al-PET foil |
| Ethernet category | Cat 6a |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...70°C |
| Insulation colour | orange |
| Øext. cable | 7.5mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Features | low smoke density; twisted pair conductors |
| Application | LAN; data transmission; indoor |
| Wire insulation material | LSZH |
| Kind of material | halogen free |
| Symbol | Product description |
|---|---|
| BITNER-TI0079 | Wire;BiTLAN;U/FTP;Cat 6a;4x2x23AWG;Cu;wire;LSZH;orange;7.5mm |