| Manufacturer | DIGITUS |
| Type of wire | data transmission |
| Shield structure | unshielded |
| Ethernet category | Cat 6a |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -20...75°C |
| Insulation colour | blue |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Features | twisted pair conductors |
| Application | LAN |
| Wire insulation material | LSZH |
| Kind of material | halogen free, no flame propagation |
| Symbol | CPR standard | Package contents |
|---|---|---|
| [m] | ||
| DK-1614-A-VH-05 | Dca | 50 |
| DK-1614-A-VH-1 | Dca | 100 |
| DK-1614-A-VH-305 | Dca | 305 |
| DK-1614-A-VH-5 | Dca | 500 |
| DK-1616-A-VH-5 | B2ca | 500 |