| Manufacturer | LAPP |
| Type of wire | data transmission |
| Ethernet category | Cat 6a |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -20...60°C |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Features | twisted pair conductors |
| Application | LAN |
| Conform to the norm | IEC 60332-1-2 |
| Symbol | Shield structure | Insulation colour | Øext. cable | Wire insulation material | Kind of material |
|---|---|---|---|---|---|
| [mm] | |||||
| ETH-LAN-2170960 | shielded twofold, braid made of copper wires, pairs shielded with Al-PET foil | grey | 7.3 | PVC | no flame propagation |
| ETH-LAN-2170961 | shielded, Al foil | grey | 7.4 | PVC | no flame propagation |
| ETH-LAN-2170962 | shielded twofold, Al foil, pairs shielded with Al-PET foil | orange | 7.3 | LSZH | halogen free, no flame propagation |
| ETH-LAN-2170963 | shielded, Al foil | orange | 7.4 | LSZH | halogen free, no flame propagation |