Wire: data transmission; Cat 6a; S/FTP; BELDEN

Manufacturer
Type of wiredata transmission
Kind of cableS/FTP
Package contents100m
Shield structureshielded twofold, tinned copper braid, pairs shielded with Al-PET foil
Ethernet categoryCat 6a
Kind of coreCu
Corewire
Operating temperature-40...80°C
Insulation colourgreen
Number of cores8
No. of pairs4
Core diameter22AWG
Øext. cable8.7mm
Applicationindustrial Ethernet;
PROFINET;
indoor
InformationThe UL Label and Mark on full factory packaging only
Package contents - ft328ft
Symbol Rated volt. Wire insulation material Conform to the norm CPR standard
[V]
74010E.00100 300 PVC UL 20726 Eca
74010PU.00100 30 PUR UL 21292 Fca