| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Kind of cable | S/FTP |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Ethernet category | Cat 6a |
| Kind of core | Cu |
| Rated volt. | 30V |
| Core | stranded |
| Operating temperature | -40...80°C |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Øext. cable | 8.7mm |
| Information | The UL Label and Mark on full factory packaging only |
| CPR standard | Eca |
| Conform to the norm | UL 21292 |
| Symbol | Package contents | Insulation colour | Package contents - ft | Application | Wire insulation material | Kind of material | Resistance to |
|---|---|---|---|---|---|---|---|
| [m] | [ft] | ||||||
| 74011E.00100 | 100 | green | 328 | industrial Ethernet; PROFINET; indoor | PVC | - | - |
| 74011NH.00100 | 100 | green | 328 | industrial Ethernet; PROFINET; indoor | LSZH | halogen free | - |
| 74011PU.00100 | 100 | green | 328 | industrial Ethernet; PROFINET; indoor; outdoor | PUR | halogen free | UV rays, most of oils |
| 74011NH.01500 | 500 | grey | 1640 | industrial Ethernet; PROFINET; indoor | LSZH | halogen free | - |