Wire: data transmission; Cat 6a; S/FTP; BELDEN

Manufacturer
Type of wiredata transmission
Kind of coreCu
Corestranded
Number of cores8
No. of pairs4
Core diameter24AWG
Shield structureshielded twofold, tinned copper braid, pairs shielded with Al-PET foil
Groundtinned copper strand 26AWG
Rated volt.72V
Kind of cableS/FTP
Ethernet categoryCat 6a
Operating temperature-30...60°C
CPR standardno classification
Insulation colourblack
Symbol Wire insulation material Øext. cable Application Package contents Package contents - ft
[mm] [m] [ft]
1302E.00305 PVC 7.9 industrial Ethernet; indoor 305 1000
1302E.00500 PVC 7.9 industrial Ethernet; indoor 500 1640
1303E.00305 PVC 8.7 industrial Ethernet; indoor 305 1000
1303E.00500 PVC 8.7 industrial Ethernet; indoor 500 1640
1303EPU.00305 PUR 8.7 industrial Ethernet; indoor; outdoor 305 1000
1303EPU.00500 PUR 8.7 industrial Ethernet; indoor; outdoor 305 1000