| Manufacturer | HARTING |
| Type of wire | data transmission |
| Kind of cable | S/FTP |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Ethernet category | Cat 6a |
| Rated voltage | 100V AC |
| Kind of core | Cu |
| Core | stranded |
| Øext. cable | 6.6mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 26AWG |
| Features | twisted pair conductors |
| Application | industrial Ethernet |
| Kind of material | no flame propagation |
| Conform to the norm | UL 20276 |
| Symbol | Operating temperature | Insulation colour | Wire insulation material |
|---|---|---|---|
| [°C] | |||
| 09456000640 | -40...80 | yellow | PUR |
| 09456000600 | -40...80 | yellow | PUR |
| 09456000620 | -40...80 | yellow | PUR |
| 09456000532 | -20...80 | yellow | PVC |
| 09456000542 | -20...80 | yellow | PVC |
| 09456000522 | -20...80 | yellow | PVC |
| 09456000541 | -20...80 | black | PVC |
| 09456000501 | -20...80 | black | PVC |
| 09456000521 | -20...80 | black | PVC |