Wire: data transmission; Cat 6a; S/FTP; LAPP

Wire: data transmission; Cat 6a; S/FTP; LAPP, ETH-PN-Y-4X2X23, ETH-PN-FRNC-4X2X23, ETH-2170931 |EN|
Manufacturer
Type of wiredata transmission
Kind of cableS/FTP
Shield structureshielded twofold, braid made of copper wires, pairs shielded with Al-PET foil
Ethernet categoryCat 6a
Rated volt.125V
Kind of coreCu, tinned
Corestranded
Insulation colourgreen
Øext. cable9mm
Number of cores8
No. of pairs4
Core diameter23AWG
Featurestwisted pair conductors
Resistance toto weather conditions, mineral oils, UV rays, flame, most of oils
Applicationindustrial applications;
automatics;
EtherCAT;
EtherNet/IP;
PROFINET;
outdoor
Symbol Operating temperature Wire insulation material Kind of material Conform to the norm Information
[°C]
ETH-2170931 -25...80 FRNC halogen free, no flame propagation UL 444 VW-1 The UL Label and Mark on full factory packaging only
ETH-2170930 -40...80 PVC no flame propagation FT4 UL 444 UL CMG The UL Label and Mark on full factory packaging only