| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded twofold, braid made of copper wires, pairs shielded with Al-PET foil |
| Ethernet category | Cat 7 |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -30...70°C |
| Insulation colour | black |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Features | twisted pair conductors |
| Resistance to | UV rays, water |
| Wire insulation material | PE |
| Kind of material | halogen free |
| Conform to the norm | EN 50525-1 |
| Symbol | Øext. cable | Application |
|---|---|---|
| [mm] | ||
| ETH-LAN-2170977 | 9.6 | for direct burial; LAN; outdoor |
| ETH-LAN-2170978 | 7.7 | LAN; outdoor |