| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Kind of cable | S/FTP |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Ethernet category | Cat 7 |
| Kind of core | Cu |
| Core | wire |
| Operating temperature | -40...80°C |
| Insulation colour | black |
| Øext. cable | 8mm |
| Number of cores | 8 |
| No. of pairs | 4 |
| Core diameter | 23AWG |
| Information | The UL Label and Mark on full factory packaging only |
| Rated volt. | 300V |
| Symbol | Application | Package contents | Wire insulation material | Conform to the norm | CPR standard | Kind of material | Package contents - ft |
|---|---|---|---|---|---|---|---|
| [m] | [ft] | ||||||
| 74004E.01305 | industrial Ethernet; indoor | 305 | PVC | UL 20276 | Eca | - | 1000 |
| 74004E.01B100 | industrial Ethernet; indoor | 100 | PVC | UL 20276 | Eca | - | 328 |
| 74004NH.01305 | industrial Ethernet; indoor | 305 | FRNC | UL 20851 | Dca | halogen free, no flame propagation | 1000 |
| 74004NH.01B100 | industrial Ethernet; indoor | 100 | FRNC | UL 20851 | Dca | halogen free, no flame propagation | 328 |
| 74004PU.01B100 | industrial Ethernet; indoor; outdoor | 100 | PUR | UL 20549 UL 21292 | no classification | - | 328 |
| 74004E.01500 | industrial Ethernet; indoor | 500 | PVC | UL 20276 | Eca | - | 1640 |
| 74004NH.01500 | industrial Ethernet; indoor | 500 | FRNC | UL 20276 | Dca | halogen free, no flame propagation | 1640 |
| 74004PU.01305 | industrial Ethernet; indoor; outdoor | 305 | PUR | UL 20549 UL 21292 | no classification | - | 1000 |
| 74004PU.01500 | industrial Ethernet; indoor; outdoor | 500 | PUR | UL 20549 UL 21292 | no classification | - | 1640 |