Wire: data transmission; Cat 7; S/FTP; BELDEN

Manufacturer
Type of wiredata transmission
Rated volt.300V
Insulation colourblack
Kind of cableS/FTP
Shield structureshielded twofold, tinned copper braid, pairs shielded with Al-PET foil
Ethernet categoryCat 7
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Øext. cable6.8mm
Number of cores8
No. of pairs4
Core diameter26AWG
InformationThe UL Label and Mark on full factory packaging only
Symbol Kind of material Package contents Wire insulation material CPR standard Application Conform to the norm Package contents - ft
[m] [ft]
74005NH.07500 halogen free, no flame propagation 500 FRNC Eca industrial Ethernet; PROFINET; indoor UL 20851 1640
74005PU.02305 halogen free 305 PUR no classification industrial Ethernet; indoor; outdoor UL 21292 1000
74005PU.02B100 halogen free 100 PUR no classification industrial Ethernet; indoor; outdoor UL 21292 328
74005PU.02500 halogen free 500 PUR no classification industrial Ethernet; indoor; outdoor UL 21292 1640