Wire: data transmission; Cat 7; S/FTP; LAPP

Manufacturer
Type of wiredata transmission
Kind of cableS/FTP
Shield structureshielded twofold, braid made of copper wires, pairs shielded with Al-PET foil
Ethernet categoryCat 7
Rated volt.125V
Kind of coreCu
Corewire
Operating temperature-30...80°C
Insulation colourgreen
Øext. cable8.1mm
Number of cores8
No. of pairs4
Core diameter23AWG
Featurestwisted pair conductors
ApplicationEtherCAT;
industrial Ethernet;
EtherNet/IP;
PROFINET
Symbol Resistance to Wire insulation material Kind of material Conform to the norm Information
ETH-2170605 UV rays, most of oils PVC no flame propagation CSA FT4 IEC 60332-1-2 UL 13 UL 758 The UL Label and Mark on full factory packaging only
ETH-2170606 most of oils FRNC halogen free, no flame propagation FT2 IEC 60332-1-2 IEC 60332-3-24 UL 758 The UL Label and Mark on full factory packaging only
ETH-2170607 mineral oils, mechanical stesses, most of oils PUR halogen free, no flame propagation FT2 IEC 60332-1-2 UL 21576 UL 758 The UL Label and Mark on full factory packaging only