| Manufacturer | LOGILINK |
| Type of wire | data transmission |
| Kind of cable | S/FTP |
| Shield structure | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil |
| Ethernet category | Cat 7a |
| Kind of core | Cu |
| Core | wire |
| Insulation colour | violet |
| Core diameter | 23AWG |
| Features | twisted pair conductors |
| Application | industrial Ethernet; LAN; PROFINET |
| Manufacturer series | PrimeLine |
| Wire insulation material | LSZH |
| Symbol | Number of cores | No. of pairs | Ext. dimensions | Version | Kind of material |
|---|---|---|---|---|---|
| [mm] | |||||
| CQ6500D | 16 | 8 | 7.7x15.9 | duplex | halogen free |