| Manufacturer | GOOBAY |
| Type of wire | data transmission |
| Kind of core | CCA |
| Number of cores | 8 |
| No. of pairs | 4 |
| Features | twisted pair conductors |
| Wire insulation material | PE |
| Symbol | Insulation colour | Shield structure | Ethernet category | Core | Øext. cable | Core diameter | Application |
|---|---|---|---|---|---|---|---|
| [mm] | [AWG] | ||||||
| U/UTP5-FCCA-100-O | black | unshielded | Cat 5e | stranded | 6.3 | 26 | outdoor |
| U/UTP5-SCCA-100-O | black | unshielded | Cat 5e | wire | 6.3 | 24 | indoor; outdoor |
| U/UTP6-FCCA-100-O | black | unshielded | Cat 6 | stranded | 5.6 | 24 | outdoor |
| U/UTP6-SCCA-100-O | black | unshielded | Cat 6 | wire | 5 | 23 | outdoor |
| U/UTP6-SCCA-305 | grey | unshielded | Cat 6 | wire | 5.8 | 23 | indoor |
| S/FTP6-FCCA-100-O | black | Al foil, braid made of aluminium wires | Cat 6 | stranded | 6.3 | 27 | outdoor |
| S/FTP6-SCCA-100-O | black | shielded twofold, Al foil, braid made of aluminium wires | Cat 6 | wire | 6.3 | 23 | outdoor |
| SF/UTP5-SCCA-100-O | black | shielded twofold, Al foil, braid made of aluminium wires | Cat 5e | wire | 5.7 | 24 | outdoor |