Wire: data transmission; Cu; LSZH; GOOBAY

Manufacturer
Type of wiredata transmission
Kind of coreCu
Featurestwisted pair conductors
Wire insulation materialLSZH
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Ethernet categoryCat 7a
Corewire
Applicationcorporate network infrastructures;
network infrastructure in apartments and houses;
LAN
Symbol Package contents Insulation colour Number of cores No. of pairs Øext. cable Core diameter Ext. dimensions
[m] [mm] [AWG] [mm]
GOOBAY-75713 50 orange 8 4 7.5 23 -
GOOBAY-91888 100 orange 8 4 7.5 23 -
GOOBAY-91889 250 orange 8 4 7.5 23 -
GOOBAY-91890 500 orange 8 4 7.5 23 -
GOOBAY-75714 50 orange 16 8 7.5 23 7.5x15.8
GOOBAY-91891 100 orange 16 8 7.5 23 7.5x15.8
GOOBAY-91892 500 orange 16 8 7.5 23 7.5x15.8
GOOBAY-75715 50 blue 8 4 7.8 22 -
GOOBAY-91893 100 blue 8 4 7.8 22 -
GOOBAY-91894 250 blue 8 4 7.8 22 -
GOOBAY-91895 500 blue 8 4 7.8 22 -
GOOBAY-75716 50 blue 16 8 7.8 22 7.8x16.4
GOOBAY-91896 100 blue 16 8 7.8 22 7.8x16.4