Wire: data transmission; EiB/KNX; PROFIBUS; LAPP

Wire: data transmission; EiB/KNX; PROFIBUS; LAPP, BUS-COMBI-EIB, BUS-EIB-2X2X0.8 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded, Al-PET foil
Rated volt.250V
Kind of coreCu
Corewire
Operating temperature-30...70°C
Insulation colourgreen
No. of pairs2
Featurestwisted four conductors
ApplicationEiB/KNX;
PROFIBUS;
air-conditioning technology
Wire insulation materialPVC
Kind of materialhalogen free, no flame propagation
Core diameter0.8mm
Conform to the normIEC 60332-1-2
Symbol Øext. cable Number of cores Core section Manufacturer series
[mm] [mm2]
BUS-COMBI-EIB 12.7 7 1.5 UNITRONIC® BUS EIB COMBI
BUS-EIB-2X2X0.8 6.6 4 - UNITRONIC® BUS EIB
BUS-EIB-H-2X2X0.8 6.6 4 - UNITRONIC® BUS EIB H