Wire: data transmission; ETHERLINE® Cat.5e, SF/UTP; LAPP

Manufacturer
Type of wiredata transmission
Kind of wireETHERLINE® Cat.5e, SF/UTP
Shield structureshielded twofold, Al foil, tinned copper braid
Ethernet categoryCat 5e
Kind of coreCu, tinned
Corestranded
Insulation colourgreen
Øext. cable4.8mm
Number of cores4
Core diameter26AWG
Applicationindustrial applications;
EtherCAT;
industrial Ethernet;
EtherNet/IP;
LAN
Conform to the normIEC 60332-1-2
UL 444
VW-1
InformationThe UL Label and Mark on full factory packaging only
Symbol Operating temperature Resistance to Wire insulation material Kind of material
[°C]
ETH-2170430 -30...80 flame, most of oils PVC no flame propagation, flame retardant
ETH-2170431 -40...80 UV rays, flame, most of oils PUR halogen free, no flame propagation, flame retardant