Wire: data transmission; ETHERLINE® LAN 1000, S/FTP; Cat 7; LAPP

Manufacturer
Type of wiredata transmission
Kind of wireETHERLINE® LAN 1000, S/FTP
Shield structureshielded twofold, braid made of copper wires, pairs shielded with Al-PET foil
Ethernet categoryCat 7
Kind of coreCu
Corewire
Operating temperature-30...70°C
Insulation colourblack
Number of cores8
No. of pairs4
Core diameter23AWG
Featurestwisted pair conductors
Resistance toUV rays, water
Wire insulation materialPE
Kind of materialhalogen free
Conform to the normEN 50525-1
InformationThe UL Label and Mark on full factory packaging only
Symbol Øext. cable Application
[mm]
ETH-LAN-2170977 9.6 for direct burial; LAN; outdoor
ETH-LAN-2170978 7.7 LAN; outdoor