| Manufacturer | HELU |
| Type of wire | data transmission |
| Kind of core | Cu |
| Operating temperature | -20...60°C |
| Application | LAN |
| Shield structure | shielded twofold, braid made of copper wires, pairs shielded with Al-PET foil |
| Symbol | Number of cores | No. of pairs | Kind of material | Ethernet category | Core | Colour | Core diam. | CPR standard | Features | Wire insulation material | Ext. dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [mm] | ||||||||||
| HELUKAT600-SSTP-FF | 8 | 4 | no flame propagation | Cat 7 | stranded | grey | 26 | Eca | low smoke density; twisted pair conductors | FRNC | - |
| HELUKAT600-SSTP-SF | 8 | 4 | no flame propagation | Cat 7e | wire | violet | 23 | no classification | low smoke density; twisted pair conductors | FRNC | - |
| HELUKAT600A-SSTP-S | 8 | 4 | no flame propagation | Cat 7 | wire | black | 23 | no classification | twisted pair conductors | PVC | - |
| HELUKAT1200-SSTP-S | 8 | 4 | no flame propagation | Cat 7 | wire | blue | 22 | Dca | low smoke density; twisted pair conductors | FRNC | - |
| HELUKAT1200-S/FTP | 16 | 8 | halogen free, no flame propagation | Cat 8 | wire | blue | 22 | Dca | low smoke density; twisted pair conductors | FRNC | 7.7x16.5 |
| HELUKAT600-81446 | 16 | 8 | halogen free, no flame propagation | Cat 7e | wire | violet | 23 | no classification | low smoke density; twisted pair conductors | FRNC | 7.5x16 |