| Manufacturer | HELU |
| Type of wire | data transmission |
| Shield structure | Al foil |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...60°C |
| Insulation colour | grey |
| Øext. cable | 5.4mm |
| Number of cores | 8 |
| Earth core | none |
| Core marking | colours with colour repetition |
| No. of pairs | 4 |
| Core diameter | 26AWG |
| CPR standard | no classification |
| Application | LAN |
| Wire insulation material | PVC |
| Symbol | Product description |
|---|---|
| HELUKAT200-FUTP | Wire;HELUKAT® 200;F/UTP;Cat 5e;4x2x26AWG;Cu;stranded;PVC |