Wire: data transmission; HMCB200; HELU

Manufacturer
Type of wiredata transmission
Kind of coreCu
Corestranded
Insulation colourgreen
Øext. cable6.85mm
Core markingcolours without colour repetition
Number of cores4
No. of pairs2
Core diameter24AWG
Earth corenone
CPR standardno classification
ApplicationHMC-BUS
Shield structureAl foil, tinned copper braid
Kind of materialno flame propagation
Kind of cableHMCB200
Operating temperature-20...80°C
Wire insulation materialPVC
Conform to the normC(uL) AWM I/II A/B FT1
UL 2502
InformationThe UL Label and Mark on full factory packaging only
Symbol Product description
HELUKABEL-802471 Wire;2x2x0.22mm2;stranded;Cu;Al foil,tinned copper braid