| Manufacturer | BELDEN |
| Type of wire | data transmission |
| Rated volt. | 300V |
| Wire insulation material | PVC |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -20...80°C |
| Core marking | colours without colour repetition |
| Wave imp. | 78Ω |
| CPR standard | Eca |
| Number of cores | 8 |
| No. of pairs | 4 |
| Kind of cable | hybrid |
| Conform to the norm | UL 1685 UL 2919 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Shield structure | Insulation colour | Core diameter | Application | Øext. cable | Package contents | Package contents - ft | Ground |
|---|---|---|---|---|---|---|---|---|
| [AWG] | [mm] | [m] | [ft] | |||||
| 9891.0061000 | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil | blue | 20, 22 | indoor | 8.03 | 305 | 1000 | - |
| 9891.006500 | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil | blue | 20, 22 | indoor | 8.03 | 152 | 500 | - |
| 9903.E4X1000 | shielded twofold, Al-PET-Al foil, tinned copper braid | light grey | 24, 28 | - | 6.4 | 305 | 1000 | tinned copper strand 24AWG |
| 9903.E4X500 | shielded twofold, Al-PET-Al foil, tinned copper braid | light grey | 24, 28 | - | 6.4 | 152 | 500 | tinned copper strand 24AWG |