| Manufacturer | HELU |
| Type of wire | data transmission |
| Kind of core | Cu, tinned |
| Operating temperature | -30...70°C |
| Insulation colour | violet |
| Core | stranded |
| Wire insulation material | PUR |
| CPR standard | no classification |
| Kind of cable | hybrid |
| Symbol | Number of cores | No. of pairs | Application | Shield structure | Kind of material | Øext. cable | Core diameter | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [AWG] | ||||||||
| USB2.0-BUS-L | 4 | 2 | power chain; USB 2.0 | shielded twofold, Al foil, tinned copper braid | no flame propagation | 6.3 | 20, 24 | - | |
| USB2.0-BUS-S | 4 | 2 | power chain; USB 2.0 | shielded twofold, Al foil, tinned copper braid | halogen free, no flame propagation | 5 | 20, 28 | UL 20963 | The UL Label and Mark on full factory packaging only |
| USB3.0-BUS-S | 8 | 4 | power chain; USB 3.0 | shielded threefold, Al foil, tinned copper braid, tinned copper braid for each pair | halogen free, no flame propagation | 6.5 | 28 | - | - |