| Manufacturer | IGUS |
| Core | stranded |
| Insulation colour | grey |
| Core marking | coloured |
| Wire insulation material | PUR |
| Information | The UL Label and Mark on full factory packaging only |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu |
| Operating temperature | -20...80°C |
| Resistance to | coolant, UV rays, mechanical stesses, moisture, most of oils |
| Application | industrial applications; power chain; rapid handling systems; indoor; outdoor |
| Kind of material | halogen free, no flame propagation |
| Earth core | none |
| CPR standard | no classification |
| Symbol | Conform to the norm | Øext. cable | Number of cores | No. of pairs | Core section | Features |
|---|---|---|---|---|---|---|
| [mm] | [mm2] | |||||
| CF211.PUR.02.01.02 | DNV UL 10493 UL 20233 | 5 | 2 | - | 0.25 | self-supporting |
| CF211.PUR.02.03.02 | DNV UL 10493 UL 20233 | 7 | 6 | 3 | 0.25 | self-supporting; twisted pair conductors |
| CF211.PUR.02.04.02 | DNV UL 10493 UL 20233 | 7.5 | 8 | 4 | 0.25 | self-supporting; twisted pair conductors |
| CF211.PUR.02.05.02 | DNV UL 10493 UL 20233 | 8.5 | 10 | 5 | 0.25 | self-supporting; twisted pair conductors |
| CF211.PUR.02.06.02 | DNV UL 10493 UL 20233 | 9 | 12 | 6 | 0.25 | self-supporting; twisted pair conductors |
| CF211.PUR.02.08.02 | UL 10493 UL 20233 | 10.5 | 16 | 8 | 0.25 | self-supporting; twisted pair conductors |
| CF211.PUR.02.10.02 | DNV UL 10493 UL 20233 | 12 | 20 | 10 | 0.25 | self-supporting; twisted pair conductors |
| CF211.PUR.02.14.02 | DNV UL 10493 UL 20233 | 12 | 28 | 14 | 0.25 | self-supporting; twisted pair conductors |
| CF211.PUR.03.03.02 | DNV UL 10493 UL 20233 | 8 | 6 | 3 | 0.34 | self-supporting; twisted pair conductors |
| CF211.PUR.03.08.02 | DNV UL 10493 UL 20233 | 12 | 16 | 8 | 0.34 | self-supporting; twisted pair conductors |
| CF211.PUR.05.01.02 | DNV UL 10493 UL 20233 | 5.5 | 2 | - | 0.5 | self-supporting |
| CF211.PUR.05.02.02 | DNV UL 10493 UL 20233 | 7 | 4 | - | 0.5 | self-supporting |
| CF211.PUR.05.03.02 | DNV UL 10493 UL 20233 | 9 | 6 | 3 | 0.5 | self-supporting; twisted pair conductors |
| CF211.PUR.05.04.02 | DNV UL 10493 UL 20233 | 9.5 | 8 | 4 | 0.5 | self-supporting; twisted pair conductors |
| CF211.PUR.05.05.02 | DNV UL 10493 UL 20233 | 10.5 | 10 | 5 | 0.5 | self-supporting; twisted pair conductors |
| CF211.PUR.05.06.02 | DNV UL 10493 UL 20233 | 11.5 | 12 | 6 | 0.5 | self-supporting; twisted pair conductors |
| CF211.PUR.05.08.02 | DNV UL 10493 UL 20233 | 13 | 16 | 8 | 0.5 | self-supporting; twisted pair conductors |
| CF211.PUR.05.10.02 | DNV UL 10493 UL 20233 | 15 | 20 | 10 | 0.5 | self-supporting; twisted pair conductors |
| CF211.PUR.05.14.02 | DNV UL 10493 UL 20233 | 15 | 28 | 14 | 0.5 | self-supporting; twisted pair conductors |
| CF211.PUR.03.06.02 | DNV UL 10493 UL 20233 | 10 | 12 | 6 | 0.34 | self-supporting; twisted pair conductors |