| Manufacturer | IGUS |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | 5...70°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Features | self-supporting |
| Resistance to | most of oils |
| Application | industrial applications; power chain; data transmission; indoor |
| Wire insulation material | PVC |
| Kind of material | no flame propagation |
| Conform to the norm | UL 10493 UL 2464 |
| Earth core | none |
| CPR standard | no classification |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| CF240.01.03 | 5 | 3 | 0.14 |
| CF240.01.04 | 5 | 4 | 0.14 |
| CF240.01.05 | 5.5 | 5 | 0.14 |
| CF240.01.07 | 6 | 7 | 0.14 |
| CF240.01.14 | 7.5 | 14 | 0.14 |
| CF240.01.18 | 8 | 18 | 0.14 |
| CF240.01.24 | 9 | 24 | 0.14 |
| CF240.02.03 | 5 | 3 | 0.25 |
| CF240.02.04 | 5.5 | 4 | 0.25 |
| CF240.02.05 | 5.5 | 5 | 0.25 |
| CF240.02.07 | 6.5 | 7 | 0.25 |
| CF240.02.08 | 7 | 8 | 0.25 |
| CF240.02.14 | 8 | 14 | 0.25 |
| CF240.02.18 | 8.5 | 18 | 0.25 |
| CF240.02.24 | 9.5 | 24 | 0.25 |
| CF240.03.02 | 5.5 | 2 | 0.34 |
| CF240.03.03 | 5.5 | 3 | 0.34 |
| CF240.03.04 | 6 | 4 | 0.34 |
| CF240.03.05 | 6.5 | 5 | 0.34 |
| CF240.03.07 | 7.5 | 7 | 0.34 |
| CF240.03.10 | 8.5 | 10 | 0.34 |
| CF240.03.14 | 9 | 14 | 0.34 |
| CF240.03.18 | 10 | 18 | 0.34 |
| CF240.03.24 | 11 | 24 | 0.34 |