| Manufacturer | IGUS |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...80°C |
| Insulation colour | grey |
| Core marking | colours without colour repetition |
| Features | self-supporting |
| Resistance to | coolant, UV rays, mechanical stesses, moisture, most of oils |
| Application | industrial applications; power chain; rapid handling systems; data transmission; indoor; outdoor |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Earth core | none |
| CPR standard | no classification |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Conform to the norm | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| CF240.PUR.01.04 | DNV UL 10493 UL 20233 | 6 | 4 | 0.14 |
| CF240.PUR.01.07 | DNV UL 10493 UL 20233 | 6.5 | 7 | 0.14 |
| CF240.PUR.01.08 | DNV UL 10493 UL 20233 | 7 | 8 | 0.14 |
| CF240.PUR.01.14 | DNV UL 10493 UL 20233 | 8 | 14 | 0.14 |
| CF240.PUR.01.18 | DNV UL 10493 UL 20233 | 8.5 | 18 | 0.14 |
| CF240.PUR.01.25 | DNV UL 10493 UL 20233 | 8.5 | 25 | 0.14 |
| CF240.PUR.02.03 | DNV UL 10493 UL 20233 | 6 | 3 | 0.25 |
| CF240.PUR.02.04 | DNV UL 10493 UL 20233 | 6 | 4 | 0.25 |
| CF240.PUR.02.05 | DNV UL 10493 UL 20233 | 6 | 5 | 0.25 |
| CF240.PUR.02.07 | DNV UL 10493 UL 20233 | 7 | 7 | 0.25 |
| CF240.PUR.02.08 | DNV UL 10493 UL 20233 | 7.5 | 8 | 0.25 |
| CF240.PUR.02.14 | UL 10493 UL 20233 | 8.5 | 14 | 0.25 |
| CF240.PUR.02.18 | DNV UL 10493 UL 20233 | 9 | 18 | 0.25 |
| CF240.PUR.02.25 | DNV UL 10493 UL 20233 | 10.5 | 25 | 0.25 |
| CF240.PUR.03.03 | DNV UL 10493 UL 20233 | 6 | 3 | 0.34 |
| CF240.PUR.03.04 | DNV UL 10493 UL 20233 | 6.5 | 4 | 0.34 |
| CF240.PUR.03.05 | DNV UL 10493 UL 20233 | 7 | 5 | 0.34 |
| CF240.PUR.03.07 | DNV UL 10493 UL 20233 | 8 | 7 | 0.34 |
| CF240.PUR.03.14 | DNV UL 10493 UL 20233 | 9.5 | 14 | 0.34 |
| CF240.PUR.03.18 | DNV UL 10493 UL 20233 | 10.5 | 18 | 0.34 |