Wire: data transmission; IGUS

Wire: data transmission; IGUS, CFBUS.001, CFBUS.002, CFBUS.003, CFBUS.010, CFBUS.011, CFBUS.020 |EN|
Manufacturer
Type of wiredata transmission
Rated volt.50V
Kind of coreCu
Corestranded
Operating temperature-35...70°C
Resistance tomineral oils, UV rays, moisture, most of oils
Wire insulation materialelastomer thermoplastic TPE
Kind of materialno flame propagation
InformationThe UL Label and Mark on full factory packaging only
Symbol Kind of cable Shield structure Ethernet category Insulation colour Øext. cable Core marking Number of cores No. of pairs Core section Core diameter Earth core Wave imp. CPR standard Features Conform to the norm Application
[mm] [mm2] [AWG] [Ω]
CFBUS.001 - shielded, tinned copper braid - violet 9 coloured 2 - 0.25 - - 150 - self-supporting DNV UL 1589 UL 21371 industrial applications; PROFIBUS; power chain; rapid handling systems; data transmission; outdoor
CFBUS.002 hybrid shielded, tinned copper braid - violet 12.5 coloured 6 - 0.25; 1.5 - none 150 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; PROFIBUS; power chain; rapid handling systems; data transmission; outdoor
CFBUS.003 hybrid shielded, tinned copper braid - violet 11.5 colours + ground wire 5 - 0.25; 0.75 - yellow-green 150 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; PROFIBUS; power chain; rapid handling systems; data transmission; outdoor
CFBUS.010 - shielded, tinned copper braid - violet 9 coloured 6 3 0.25 - none 100 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; Interbus; power chain; rapid handling systems; data transmission; outdoor
CFBUS.011 hybrid shielded, tinned copper braid - violet 10.5 colours + ground wire 9 3 0.25; 1 - yellow-green 100 no classification self-supporting; twisted pair conductors DNV UL 1589 UL 21371 industrial applications; Interbus; power chain; rapid handling systems; data transmission; outdoor
CFBUS.020 - shielded, tinned copper braid - violet 6.5 coloured 4 0.25 - none 120 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; FELDBUS; power chain; rapid handling systems; data transmission; outdoor
CFBUS.021 - shielded, tinned copper braid - violet 8 coloured 2 - 0.5 - none 120 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; FELDBUS; power chain; rapid handling systems; data transmission; outdoor
CFBUS.022 - shielded, tinned copper braid - violet 8 coloured 4 - 0.5 - none 120 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; FELDBUS; power chain; rapid handling systems; data transmission; outdoor
CFBUS.030 hybrid shielded twofold, tinned copper braid - violet 7.5 coloured 4 - - 22, 24 none 120 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; DeviceNet; power chain; rapid handling systems; data transmission; outdoor
CFBUS.031 hybrid shielded twofold, tinned copper braid - violet 11.5 coloured 4 - - 15, 18 none 120 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; DeviceNet; power chain; rapid handling systems; data transmission; outdoor
CFBUS.035 - shielded, tinned copper braid - violet 9 coloured 3 - - 20 none 110 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; CC-Link; power chain; rapid handling systems; data transmission; outdoor
CFBUS.040 - shielded, tinned copper braid Cat 5 violet 7 coloured 4 - 0.25 - none 100 no classification self-supporting DNV UL 10138 UL 21235 industrial applications; industrial Ethernet; power chain; rapid handling systems; data transmission; outdoor
CFBUS.045 - shielded, tinned copper braid Cat 5e violet 8.5 coloured 8 4 0.15 - none 100 no classification self-supporting; twisted pair conductors DNV UL 10138 UL 21235 industrial applications; industrial Ethernet; power chain; rapid handling systems; data transmission; outdoor
CFBUS.049 - shielded, tinned copper braid Cat 6 violet 8.5 coloured 8 4 0.15 - none 100 no classification self-supporting DNV UL 10138 UL 21235 industrial applications; industrial Ethernet; power chain; rapid handling systems; data transmission; outdoor
CFBUS.050 - shielded twofold, tinned copper braid Cat 6a violet 10.5 coloured 8 4 0.15 - none 100 no classification self-supporting; twisted pair conductors DNV UL 1589 UL 21371 industrial applications; industrial Ethernet; power chain; rapid handling systems; data transmission; outdoor
CFBUS.052 - shielded, tinned copper braid Cat 7 violet 10.5 coloured 8 4 0.15 - none 100 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; industrial Ethernet; power chain; rapid handling systems; data transmission; outdoor
CFBUS.055 hybrid shielded twofold, tinned copper braid - violet 8 coloured 6 2 0.15; 0.34 - none 100 no classification self-supporting; twisted pair conductors DNV UL 1589 UL 21371 industrial applications; FireWire IEEE 1394b; power chain; rapid handling systems; data transmission; outdoor
CFBUS.060 - shielded, tinned copper braid - green 7.5 coloured 4 - 0.38 - - 100 - self-supporting DNV UL 10138 UL 21235 industrial applications; PROFINET; power chain; rapid handling systems; data transmission; outdoor
CFBUS.065 hybrid shielded, tinned copper braid - violet 5.5 coloured 4 - - 20, 28 none 90 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; power chain; rapid handling systems; data transmission; USB 2.0; USB 3.0; outdoor
CFBUS.066 hybrid shielded, tinned copper braid - violet 6.5 coloured 4 - - 20, 24 none 90 no classification self-supporting DNV UL 1589 UL 21371 industrial applications; power chain; rapid handling systems; data transmission; USB 2.0; USB 3.0; outdoor
CFBUS.070 hybrid shielded twofold, tinned copper braid - violet 9 coloured 13 4 - 28 none 100 no classification self-supporting; twisted pair conductors DNV UL 1589 UL 21371 industrial applications; DVI; power chain; rapid handling systems; data transmission; outdoor