| Manufacturer | IGUS |
| Type of wire | data transmission |
| Rated volt. | 50V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...70°C |
| Wire insulation material | PUR |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Kind of material | halogen free, no flame propagation |
| Resistance to | coolant, UV rays, mechanical stesses, moisture, most of oils |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Conform to the norm | Kind of cable | Shield structure | Ethernet category | Insulation colour | Øext. cable | Number of cores | No. of pairs | Core section | Core diameter | Wave imp. | Features | Application |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm2] | [AWG] | [Ω] | ||||||||||
| CFBUS.PUR.001 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | - | violet | 8.5 | 2 | - | 0.25 | - | 150 | self-supporting | industrial applications; industrial Ethernet; PROFIBUS; power chain; indoor; outdoor |
| CFBUS.PUR.020 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | - | violet | 7.5 | 4 | - | 0.25 | - | 120 | self-supporting | industrial applications; industrial Ethernet; PROFIBUS; power chain; indoor; outdoor |
| CFBUS.PUR.021 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | - | violet | 8.5 | 2 | - | 0.5 | - | 120 | self-supporting | industrial applications; CAN bus; industrial Ethernet; power chain; indoor; outdoor |
| CFBUS.PUR.022 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | - | violet | 8.5 | 4 | - | 0.5 | - | 120 | self-supporting | industrial applications; CAN bus; industrial Ethernet; power chain; indoor; outdoor |
| CFBUS.PUR.035 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | - | violet | 8 | 3 | - | 0.5 | - | 110 | self-supporting | industrial applications; CC-Link; industrial Ethernet; power chain; indoor; outdoor |
| CFBUS.PUR.040 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | Cat 5 | violet | 6.5 | 4 | - | 0.25 | - | 100 | self-supporting | industrial applications; industrial Ethernet; power chain; indoor; outdoor |
| CFBUS.PUR.042 | DNV UL 444 | - | shielded, tinned copper braid | Cat 5e | violet | 5.5 | 2 | 1 | 0.15 | - | 150 | self-supporting; twisted pair conductors | industrial applications; Single Pair Ethernet SPE; industrial Ethernet; power chain |
| CFBUS.PUR.045 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | Cat 5e | violet | 7.5 | 8 | 4 | 0.15 | - | 100 | self-supporting; twisted pair conductors | industrial applications; industrial Ethernet; power chain; indoor; outdoor |
| CFBUS.PUR.049 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | Cat 6 | violet | 7.5 | 8 | 4 | 0.15 | - | 100 | self-supporting; twisted pair conductors | industrial applications; industrial Ethernet; power chain; indoor; outdoor |
| CFBUS.PUR.050 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | Cat 6 | violet | 9.5 | 8 | 4 | 0.2 | - | 100 | self-supporting; twisted pair conductors | industrial applications; industrial Ethernet; power chain; indoor; outdoor |
| CFBUS.PUR.052 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | Cat 7 | violet | 9.5 | 8 | 4 | 0.15 | - | 100 | self-supporting; twisted pair conductors | industrial applications; industrial Ethernet; power chain; indoor; outdoor |
| CFBUS.PUR.056 | DNV UL 1598 UL 20236 | hybrid | shielded twofold, tinned copper braid | - | violet | 9 | 6 | 2 | 0.15; 0.38 | - | 100 | self-supporting; twisted pair conductors | industrial applications; industrial Ethernet; FireWire IEEE 1394b; power chain; indoor; outdoor |
| CFBUS.PUR.060 | DNV UL 1598 UL 20236 | - | shielded, tinned copper braid | - | green | 7 | 4 | - | 0.38 | - | 100 | self-supporting | industrial applications; industrial Ethernet; PROFINET; power chain; indoor; outdoor |
| CFBUS.PUR.068 | DNV UL 1598 UL 20236 | - | shielded twofold, tinned copper braid | - | violet | 7 | 8 | 4 | - | 28 | 90 | self-supporting; twisted pair conductors | industrial applications; power chain; USB 3.0; indoor; outdoor |
| CFBUS.PUR.H01.049 | DNV UL 444 | hybrid | shielded, tinned copper braid | Cat 6 | violet | 12.5 | 12 | 4 | 0.15; 1.5 | - | 100 | self-supporting; twisted pair conductors | industrial applications; industrial Ethernet; power chain |
| CFBUS.PUR.H01.060 | DNV UL 444 | hybrid | shielded, tinned copper braid | - | violet | 11.5 | 8 | - | 0.38; 1.5 | - | 100 | self-supporting | industrial applications; industrial Ethernet; PROFINET; power chain; indoor; outdoor |