Wire: data transmission; IGUS

Wire: data transmission; IGUS, CFBUS.PVC.001, CFBUS.PVC.021, CFBUS.PVC.022, CFBUS.PVC.035 |EN|
Manufacturer
Type of wiredata transmission
Rated volt.50V
Kind of coreCu
Corestranded
Operating temperature-5...70°C
Wire insulation materialPVC
Core markingcoloured
Earth corenone
CPR standardno classification
Kind of materialno flame propagation
Resistance toUV rays, most of oils
Conform to the normUL 1598
UL 2571
InformationThe UL Label and Mark on full factory packaging only
Symbol Kind of cable Shield structure Ethernet category Insulation colour Øext. cable Number of cores No. of pairs Core section Core diameter Wave imp. Features Application
[mm] [mm2] [AWG] [Ω]
CFBUS.PVC.001 - shielded, tinned copper braid - violet 8.5 2 - 0.25 - 150 self-supporting industrial applications; industrial Ethernet; PROFIBUS; power chain; indoor
CFBUS.PVC.021 - shielded, tinned copper braid - violet 8.5 2 - 0.5 - 120 self-supporting industrial applications; CAN bus; industrial Ethernet; power chain; indoor
CFBUS.PVC.022 - shielded, tinned copper braid - violet 8.5 4 - 0.5 - 120 self-supporting industrial applications; CAN bus; industrial Ethernet; power chain; indoor
CFBUS.PVC.035 - shielded, tinned copper braid - violet 8 3 - 0.5 - 110 self-supporting industrial applications; CC-Link; industrial Ethernet; power chain; indoor
CFBUS.PVC.040 - shielded, tinned copper braid Cat 5 violet 6.5 4 - 0.25 - 100 self-supporting industrial applications; industrial Ethernet; power chain; indoor
CFBUS.PVC.045 - shielded, tinned copper braid Cat 5e violet 7.5 8 4 0.15 - 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; power chain; indoor
CFBUS.PVC.049 - shielded, tinned copper braid Cat 6 violet 7.5 8 4 0.15 - 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; power chain; indoor
CFBUS.PVC.050 - shielded, tinned copper braid Cat 6a violet 9.5 8 4 0.2 - 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; power chain; indoor
CFBUS.PVC.052 - shielded, tinned copper braid Cat 7 violet 9.5 8 4 0.15 - 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; power chain; indoor
CFBUS.PVC.056 hybrid shielded twofold, tinned copper braid - violet 9 6 2 0.15; 0.38 - 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; FireWire IEEE 1394b; power chain; indoor
CFBUS.PVC.060 - shielded, tinned copper braid - green 7 4 - 0.38 - 100 self-supporting industrial applications; industrial Ethernet; PROFINET; power chain; indoor
CFBUS.PVC.068 - shielded twofold, tinned copper braid - violet 7 8 4 - 28 90 self-supporting; twisted pair conductors industrial applications; power chain; USB 3.0; indoor