| Manufacturer | IGUS |
| Type of wire | data transmission |
| Shield structure | shielded twofold, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | grey |
| Core marking | coloured |
| Core section | 0.25mm2 |
| Features | self-supporting; twisted pair conductors |
| Resistance to | coolant, UV rays, mechanical stesses, moisture, most of oils |
| Application | industrial applications; power chain; rapid handling systems; data transmission; indoor; outdoor |
| Wire insulation material | elastomer thermoplastic TPE |
| Kind of material | halogen free, no flame propagation |
| Symbol | Conform to the norm | Øext. cable | Number of cores | No. of pairs | Earth core | CPR standard | Information |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| CF112.02.02.02 | DNV UL 10493 UL 20233 | 9.5 | 4 | 2 | none | no classification | The UL Label and Mark on full factory packaging only |
| CF112.02.03.02 | DNV UL 10493 UL 20233 | 10 | 6 | 3 | none | no classification | The UL Label and Mark on full factory packaging only |
| CF112.02.04.02 | DNV UL 10493 UL 20233 | 11 | 8 | 4 | none | no classification | The UL Label and Mark on full factory packaging only |
| CF112.02.05.02 | DNV UL 10493 UL 20233 | 11.5 | 10 | 5 | none | no classification | The UL Label and Mark on full factory packaging only |
| CF112.05.02.02 | DNV UL 10493 UL 20233 | 11.5 | 4 | 2 | none | no classification | The UL Label and Mark on full factory packaging only |
| CF112.05.04.02 | DNV UL 10493 UL 20233 | 13 | 8 | 4 | none | no classification | The UL Label and Mark on full factory packaging only |
| CF112.05.06.02 | DNV UL 10493 UL 20233 | 14.5 | 12 | 6 | none | no classification | The UL Label and Mark on full factory packaging only |