Wire: data transmission; IGUS

Wire: data transmission; IGUS, CF888.001, CF888.021, CF888.045, CF888.060 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded, tinned copper braid
Rated volt.500V
Kind of coreCu
Corestranded
Operating temperature5...70°C
Core markingcoloured
Earth corenone
CPR standardno classification
Wire insulation materialPVC
Kind of materialno flame propagation
InformationThe UL Label and Mark on full factory packaging only
Symbol Ethernet category Insulation colour Øext. cable Number of cores No. of pairs Core section Wave imp. Features Application Conform to the norm
[mm] [mm2] [Ω]
CF888.001 - violet 8 2 - 0.25 150 self-supporting industrial applications; PROFIBUS; power chain; indoor UL 1589 UL 2560
CF888.021 - violet 8.5 2 - 0.5 120 self-supporting industrial applications; CAN bus; power chain; indoor UL 1598 UL 2571
CF888.045 Cat 5e violet 7.5 8 4 0.14 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; power chain; indoor UL 1598 UL 2571
CF888.060 - green 7 4 - 0.38 100 self-supporting industrial applications; PROFINET; power chain; indoor UL 1598 UL 2571