| Manufacturer | IGUS |
| Type of wire | data transmission |
| Rated volt. | 500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -20...80°C |
| Wire insulation material | PUR |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Kind of material | no flame propagation |
| Resistance to | temperature, most of oils |
| Symbol | Shield structure | Ethernet category | Insulation colour | Number of cores | No. of pairs | Core section | Øext. cable | Wave imp. | Ext. dimensions | Shape | Features | Application | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [Ω] | [mm] | |||||||||||
| CF898.001 | shielded, tinned copper braid | - | violet | 2 | - | 0.25 | 8 | 150 | - | - | self-supporting | industrial applications; PROFIBUS; power chain; indoor; outdoor | UL 1589 UL 20236 | The UL Label and Mark on full factory packaging only |
| CF898.021 | shielded, tinned copper braid | - | violet | 2 | - | 0.5 | 8.5 | 120 | - | - | self-supporting | industrial applications; CAN bus; power chain; indoor; outdoor | UL 10578 UL 21161 | The UL Label and Mark on full factory packaging only |
| CF898.045 | shielded, tinned copper braid | Cat 5e | violet | 8 | 4 | 0.14 | 7.5 | 100 | - | - | self-supporting; twisted pair conductors | industrial applications; industrial Ethernet; power chain; indoor; outdoor | UL 11602 UL 21161 | The UL Label and Mark on full factory packaging only |
| CF898.060 | shielded, tinned copper braid | - | green | 4 | - | 0.34 | 7 | 100 | - | - | self-supporting | industrial applications; PROFINET; power chain; indoor; outdoor | UL 11602 UL 21161 | The UL Label and Mark on full factory packaging only |
| CF898.061.FC | shielded, tinned copper braid | - | violet | 4 | - | 0.34 | 7 | 100 | - | - | self-supporting | industrial applications; PROFINET; power chain; indoor; outdoor | UL 11602 UL 21161 | The UL Label and Mark on full factory packaging only |
| CF898.082 | unshielded | - | yellow | 2 | - | 2.5 | - | - | 4x9 | flat | self-supporting | industrial applications; ASI BUS; power chain; indoor; outdoor | UL 21866 | The UL Label and Mark on full factory packaging only |
| CF898.083 | unshielded | - | black | 2 | - | 2.5 | - | - | 4x9 | flat | self-supporting | industrial applications; ASI BUS; power chain; indoor; outdoor | UL 21866 | The UL Label and Mark on full factory packaging only |