| Manufacturer | IGUS |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V/500V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -25...80°C |
| Insulation colour | dark blue |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Features | self-supporting; twisted pair conductors |
| Resistance to | coolant, UV rays, torsion, temperature, mechanical stesses, moisture, most of oils |
| Application | industrial applications; robotics; data transmission; indoor; outdoor |
| Wire insulation material | PUR |
| Kind of material | no flame propagation |
| Conform to the norm | UL 10497 UL 20911 |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | No. of pairs | Øext. cable | Number of cores | Core section |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| CFROBOT3.02.04.02 | 4 | 9 | 8 | 0.25 |
| CFROBOT3.02.06.02 | 6 | 10.5 | 12 | 0.25 |
| CFROBOT3.02.08.02 | 8 | 12.5 | 16 | 0.25 |
| CFROBOT3.05.05.02 | 5 | 13 | 10 | 0.5 |
| CFROBOT3.02.03.02 | 3 | 9 | 6 | 0.25 |