Wire: data transmission; IGUS

Wire: data transmission; IGUS, CFROBOT8.001, CFROBOT8.022, CFROBOT8.030, CFROBOT8.045 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Rated volt.50V
Kind of coreCu
Corestranded
Operating temperature-25...70°C
Core markingcoloured
Earth corenone
CPR standardno classification
Resistance tocoolant, mineral oils, UV rays, torsion, temperature, mechanical stesses, moisture, most of oils
Wire insulation materialPUR
Kind of materialno flame propagation
InformationThe UL Label and Mark on full factory packaging only
Symbol Kind of cable Ethernet category Insulation colour Øext. cable Number of cores No. of pairs Core section Core diameter Wave imp. Features Application Conform to the norm
[mm] [mm2] [AWG] [Ω]
CFROBOT8.001 - - dark blue 8 2 - 0.35 - 150 self-supporting industrial applications; PROFIBUS; power chain; robotics; data transmission; indoor; outdoor UL 1589 UL 20963
CFROBOT8.022 - - dark blue 7.5 4 - 0.5 - 120 self-supporting industrial applications; CAN bus; power chain; robotics; data transmission; indoor; outdoor UL 1589 UL 20963
CFROBOT8.030 hybrid - dark blue 9.5 4 - 22, 24 120 self-supporting industrial applications; DeviceNet; industrial Ethernet; power chain; indoor; outdoor UL 1589 UL 20236
CFROBOT8.045 - Cat 5e dark blue 8.5 8 4 0.14 - 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; power chain; robotics; data transmission; indoor; outdoor UL 1589 UL 20236
CFROBOT8.049 - Cat 6 dark blue 8.5 8 4 0.14 - 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; power chain; robotics; data transmission; indoor; outdoor UL 1589 UL 20236
CFROBOT8.052 - Cat 7 dark blue 10.5 8 4 0.15 - 100 self-supporting; twisted pair conductors industrial applications; industrial Ethernet; power chain; robotics; data transmission; indoor; outdoor UL 1589 UL 20236