| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Kind of core | Cu |
| No. of pairs | 1 |
| Features | twisted pair conductors |
| Core diameter | 0.64mm |
| Symbol | Rated volt. | Core | Operating temperature | Insulation colour | Øext. cable | Number of cores | Resistance to | Application | Wire insulation material | Kind of material | Core section | Conform to the norm | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [°C] | [mm] | [mm2] | ||||||||||
| BUS-C-L2/FIP | 250 | stranded | -40...80 | violet | 9.8 | 5 | fire, moisture | industrial applications; automatics | PVC | no flame propagation | 1 | IEC 60332-1-2 | UNITRONIC® BUS PB COMBI 7-W |
| BUS-L2/FIP | 250 | wire | -40...80 | violet | 8 | 2 | fire, moisture | industrial applications; automatics | PVC | no flame propagation | - | IEC 60332-1-2 | UNITRONIC® BUS PA |
| BUS-L2/FIP-H | 250 | stranded | -40...80 | violet | 7.8 | 2 | fire, moisture | industrial applications; automatics | PVC | halogen free, no flame propagation | - | IEC 60332-1-2 | UNITRONIC® BUS PB H 7-W |
| BUS-L2/FIP-FC | 250 | wire | -40...80 | violet | 8 | 2 | fire, UV rays, moisture | industrial applications; automatics | PVC | no flame propagation | - | FT4 IEC 60332-3-24 | UNITRONIC® BUS PB FC |
| BUS-L2/FIP-PE | 250 | wire | -40...80 | black | 7.8 | 2 | UV rays, moisture | industrial applications; automatics; RS422; RS485 | PE | - | - | - | UNITRONIC® PB PE |
| BUS-L2/FIP-PE-FC | 250 | wire | -40...80 | black | 7.8 | 2 | UV rays, moisture | industrial applications; automatics; RS422; RS485 | PE | - | - | - | UNITRONIC® BUS PB PE FC |
| BUS-L2/FIP-PUR | 250 | wire | -40...70 | violet | 7.8 | 2 | moisture | industrial applications; automatics | PUR | - | - | - | UNITRONIC® BUS PB P FC |
| BUS-L2/FIP-UL | 225 | wire | -40...80 | violet | 8 | 2 | fire, moisture | industrial applications; automatics; RS422; RS485 | PVC | no flame propagation | - | IEC 60332-1-2 VW-1 | UNITRONIC® BUS PB A |