Wire: data transmission; industrial applications; LAPP

Wire: data transmission; industrial applications; LAPP, BUS-PB-FD-1X2X0.64, BUS-PBFDFC1X2X0.64 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded twofold, Al foil, braid made of copper wires
Rated volt.250V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourviolet
Øext. cable8mm
Number of cores2
No. of pairs1
Core section0.64mm2
CPR standardno classification
Applicationindustrial applications;
automatics;
potentially explosive areas;
power chain
Wire insulation materialPUR
Symbol Resistance to Kind of material Features Flexibility class Conform to the norm Information Manufacturer series
BUS-PB-FD-1X2X0.64 UV rays, most of oils halogen free, no flame propagation twisted pair conductors 5 IEC 60332-1-2 - UNITRONIC® BUS PB FD
BUS-PBFDFC1X2X0.64 most of oils no flame propagation elastic; Fast Connect; twisted pair conductors 6 UL 444 VW-1 The UL Label and Mark on full factory packaging only UNITRONIC® BUS PB FD FC