| Manufacturer | LANBERG |
| Type of wire | data transmission |
| Kind of core | Cu |
| Core | wire |
| Number of cores | 8 |
| No. of pairs | 4 |
| Features | FLUKE PASSED certificate; twisted pair conductors |
| Package contents | 305m |
| Application | LAN |
| Symbol | Operating temperature | Application | Wire insulation material | CPR standard | Insulation colour | Core diameter | Shield structure | Ethernet category | Øext. cable |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | [AWG] | [mm] | |||||||
| LCUF6L-11CU-0305.S | -20...75 | LSZH | Dca | grey | 23 | shielded, pairs shielded with Al-PET foil | Cat 6a | 7.5 | |
| LCS7L-11CU-0305.S | -20...75 | LSZH | Dca | grey | 23 | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil | Cat 7 | 7.8 | |
| LCS5L-11CU-0305-S | -20...60 | LSZH | Dca | grey | 24 | shielded twofold, Al-PET foil, tinned copper braid | Cat 5e | 6.4 | |
| LCS6-21CU-0305-BK | -20...60 | outdoor | PE | Fca | black | 23 | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil | Cat 6a | 7.6 |
| LCS7-21CU-0305-BK | -20...60 | outdoor | PE | Fca | black | 23 | shielded twofold, tinned copper braid, pairs shielded with Al-PET foil | Cat 7 | 7.8 |