Wire: data transmission; LAPP; shielded

Manufacturer
Type of wiredata transmission
Shield structureshielded, tinned copper braid
Rated volt.250V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourviolet
Core section0.25mm2
CPR standardno classification
Featurestwisted pair conductors
Resistance toUV rays
ApplicationModbus;
Modulink;
SUCOnet;
VariNet
Wire insulation materialPUR
Manufacturer seriesUNITRONIC® BUS LD FD P
Symbol Kind of material Øext. cable Number of cores No. of pairs Conform to the norm
[mm]
LAPP-2170213 halogen free, no flame propagation 6 2 1 IEC 60332-1-2
LAPP-2170214 halogen free, no flame propagation 7.9 4 2 IEC 60332-1-2
LAPP-2170215 halogen free, no flame propagation 8 6 3 IEC 60332-1-2
LAPP-2170813 no flame propagation 6.2 2 1 IEC 60332-1-2 VW-1
LAPP-2170814 halogen free, no flame propagation 8.3 4 2 IEC 60332-1-2 VW-1