Wire: data transmission; LAPP

Wire: data transmission; LAPP, UTR-FD-2X0.25, UTR-FD-2X0.34, UTR-FD-3X0.14, UTR-FD-3X0.25 |EN|
Manufacturer
Type of wiredata transmission
Shield structureunshielded
Kind of coreCu
Corestranded
Operating temperature-40...70°C
Insulation colourgrey
Core markingcoloured
Earth corenone
CPR standardno classification
Applicationpower chain
Wire insulation materialPVC
Kind of materialno flame propagation
Conform to the normIEC 60332-1-2
Manufacturer seriesUNITRONIC® FD
Symbol Øext. cable Number of cores Core section Flexibility class
[mm] [mm2]
UTR-FD-2X0.25 4.3 2 0.25 -
UTR-FD-2X0.34 4.7 2 0.34 -
UTR-FD-3X0.14 4.1 3 0.14 6
UTR-FD-3X0.25 4.7 3 0.25 6
UTR-FD-3X0.34 5.2 3 0.34 6
UTR-FD-4X0.14 4.2 4 0.14 6
UTR-FD-4X0.25 5.1 4 0.25 6
UTR-FD-4X0.34 5.7 4 0.34 6
UTR-FD-5X0.14 4.5 5 0.14 -
UTR-FD-5X0.25 5.6 5 0.25 6
UTR-FD-5X0.34 6.2 5 0.34 6
UTR-FD-7X0.14 5.1 7 0.14 -
UTR-FD-7X0.25 6.4 7 0.25 6
UTR-FD-7X0.34 6.8 7 0.34 -
UTR-FD-10X0.14 6.4 10 0.14 6
UTR-FD-10X0.25 7.7 10 0.25 6
UTR-FD-10X0.34 8.8 10 0.34 6
UTR-FD-14X0.14 6.2 14 0.14 -
UTR-FD-14X0.25 7.5 14 0.25 -
UTR-FD-14X0.34 8.9 14 0.34 6
UTR-FD-18X0.14 6.8 18 0.14 -
UTR-FD-18X0.25 8.8 18 0.25 6
UTR-FD-18X0.34 10 18 0.34 6
UTR-FD-25X0.14 8.6 25 0.14 6
UTR-FD-25X0.25 10.4 25 0.25 -
UTR-FD-25X0.34 12.3 25 0.34 6