Wire: data transmission; LAPP

Wire: data transmission; LAPP, UTR-FDCP-1X2X0.25, UTR-FDCP-1X2X0.34, UTR-FDCP-1X2X0.5 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded, tinned copper braid
Rated volt.250V
Kind of coreCu
Corestranded
Operating temperature-40...80°C
Insulation colourgrey
Core markingcoloured
Earth corenone
CPR standardno classification
Featurestwisted pair conductors
Resistance toto weather conditions, mineral oils, ozone, UV rays, torsion, temperature, mechanical stesses, most of oils
Applicationindustrial applications;
automatics;
power chain;
robotics
Wire insulation materialPUR
Kind of materialhalogen free, no flame propagation
Conform to the normC(RU) AWM I/II A/B
IEC 60332-1-2
UL 21576
UL 758
InformationThe UL Label and Mark on full factory packaging only
Manufacturer seriesUNITRONIC® FD CP (TP) plus
Symbol Øext. cable Number of cores No. of pairs Core section
[mm] [mm2]
UTR-FDCP-1X2X0.25 4.9 2 1 0.25
UTR-FDCP-1X2X0.34 5.3 2 1 0.34
UTR-FDCP-1X2X0.5 5.5 2 1 0.5
UTR-FDCP-1X2X0.75 6.3 2 1 0.75
UTR-FDCP-1X2X1.0 6.7 2 1 1
UTR-FDCP-2X2X0.14 5.9 4 2 0.14
UTR-FDCP-2X2X0.25 6.5 4 2 0.25
UTR-FDCP-2X2X0.34 7.1 4 2 0.34
UTR-FDCP-2X2X0.5 8.3 4 2 0.5
UTR-FDCP-2X2X0.75 8.9 4 2 0.75
UTR-FDCP-2X2X1.0 9.7 4 2 1
UTR-FDCP-3X2X0.14 6.2 6 3 0.14
UTR-FDCP-3X2X0.25 6.8 6 3 0.25
UTR-FDCP-3X2X0.34 7.5 6 3 0.34
UTR-FDCP-3X2X0.5 8.8 6 3 0.5
UTR-FDCP-3X2X0.75 9.7 6 3 0.75
UTR-FDCP-3X2X1.0 10.4 6 3 1
UTR-FDCP-4X2X0.14 6.7 8 4 0.14
UTR-FDCP-4X2X0.25 7.4 8 4 0.25
UTR-FDCP-4X2X0.34 8.4 8 4 0.34
UTR-FDCP-4X2X0.5 9.8 8 4 0.5
UTR-FDCP-4X2X0.75 10.6 8 4 0.75
UTR-FDCP-4X2X1.0 11.6 8 4 1
UTR-FDCP-5X2X0.14 7.3 10 5 0.14
UTR-FDCP-5X2X0.25 8.3 10 5 0.25
UTR-FDCP-5X2X0.5 10.7 10 5 0.5
UTR-FDCP-5X2X1.0 12.7 10 5 1
UTR-FDCP-6X2X0.14 7.5 12 6 0.14
UTR-FDCP-6X2X0.25 8.9 12 6 0.25
UTR-FDCP-6X2X0.34 10.1 12 6 0.34
UTR-FDCP-6X2X0.5 11.8 12 6 0.5
UTR-FDCP-6X2X0.75 12.8 12 6 0.75
UTR-FDCP-8X2X0.14 8.8 16 8 0.14
UTR-FDCP-8X2X0.5 14 16 8 0.5
UTR-FDCP-8X2X0.75 15.2 16 8 0.75
UTR-FDCP-10X2X0.14 10.1 20 10 0.14
UTR-FDCP-10X2X0.25 12 20 10 0.25
UTR-FDCP-10X2X0.34 13.8 20 10 0.34
UTR-FDCP-10X2X0.5 15.9 20 10 0.5
UTR-FDCP-10X2X0.75 17.3 20 10 0.75
UTR-FDCP-14X2X0.25 12.2 28 14 0.25
UTR-FDCP-14X2X0.5 16.2 28 14 0.5
UTR-FDCP-14X2X0.75 18.2 28 14 0.75