| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 250V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...90°C |
| Insulation colour | grey |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Features | low-capacitance |
| Resistance to | to weather conditions, mineral oils, ozone, UV rays, torsion, temperature, mechanical stesses, most of oils |
| Application | industrial applications; automatics; power chain; robotics; control for machines; data transmission |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Conform to the norm | CSA AWM I A/B CSA AWM II A/B IEC 60332-1-2 UL 21576 UL 758 |
| Manufacturer series | UNITRONIC® FD CP plus |
| Symbol | Øext. cable | Number of cores | Core section | Information |
|---|---|---|---|---|
| [mm] | [mm2] | |||
| UTR-FD-CPP-2X0.14 | 4.3 | 2 | 0.14 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-2X0.25 | 4.9 | 2 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-2X0.34 | 5.3 | 2 | 0.34 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-3X0.14 | 4.5 | 3 | 0.14 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-3X0.25 | 5.1 | 3 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-3X0.34 | 5.6 | 3 | 0.34 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-4X0.14 | 4.8 | 4 | 0.14 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-4X0.25 | 5.5 | 4 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-4X0.34 | 6 | 4 | 0.34 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-5X0.14 | 5.1 | 5 | 0.14 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-5X0.25 | 5.9 | 5 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-7X0.14 | 5.7 | 7 | 0.14 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-7X0.25 | 6.7 | 7 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-7X0.34 | 7.4 | 7 | 0.34 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-10X0.14 | 6.7 | 10 | 0.14 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-10X0.25 | 8.2 | 10 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-10X0.34 | 9.1 | 10 | 0.34 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-14X0.25 | 8.3 | 14 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-14X0.34 | 9.2 | 14 | 0.34 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-18X0.14 | 7.4 | 18 | 0.14 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-18X0.25 | 9.1 | 18 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-18X0.34 | 10.3 | 18 | 0.34 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-25X0.14 | 8.9 | 25 | 0.14 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-25X0.25 | 11 | 25 | 0.25 | The UL Label and Mark on full factory packaging only |
| UTR-FD-CPP-25X0.34 | 12.5 | 25 | 0.34 | The UL Label and Mark on full factory packaging only |