| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 350V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -5...70°C |
| Insulation colour | grey |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Resistance to | mechanical stesses |
| Application | industrial applications; automatics; power chain; control for machines |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Conform to the norm | IEC 60332-1-2 |
| Manufacturer series | UNITRONIC® FD CY |
| Symbol | Øext. cable | Number of cores | Core section |
|---|---|---|---|
| [mm] | [mm2] | ||
| UTR-FD-CY-2X0.25 | 4.9 | 2 | 0.25 |
| UTR-FD-CY-2X0.34 | 5.3 | 2 | 0.34 |
| UTR-FD-CY-3X0.14 | 4.5 | 3 | 0.14 |
| UTR-FD-CY-3X0.25 | 5.1 | 3 | 0.25 |
| UTR-FD-CY-3X0.34 | 5.6 | 3 | 0.34 |
| UTR-FD-CY-4X0.14 | 4.8 | 4 | 0.14 |
| UTR-FD-CY-4X0.25 | 5.5 | 4 | 0.25 |
| UTR-FD-CY-4X0.34 | 6 | 4 | 0.34 |
| UTR-FD-CY-5X0.14 | 5.1 | 5 | 0.14 |
| UTR-FD-CY-5X0.25 | 5.9 | 5 | 0.25 |
| UTR-FD-CY-5X0.34 | 6.5 | 5 | 0.34 |
| UTR-FD-CY-7X0.14 | 5.7 | 7 | 0.14 |
| UTR-FD-CY-7X0.25 | 6.7 | 7 | 0.25 |
| UTR-FD-CY-7X0.34 | 7.4 | 7 | 0.34 |
| UTR-FD-CY-10X0.14 | 6.7 | 10 | 0.14 |
| UTR-FD-CY-10X0.25 | 8.2 | 10 | 0.25 |
| UTR-FD-CY-10X0.34 | 9.1 | 10 | 0.34 |
| UTR-FD-CY-14X0.14 | 6.8 | 14 | 0.14 |
| UTR-FD-CY-14X0.25 | 8.3 | 14 | 0.25 |
| UTR-FD-CY-14X0.34 | 9.2 | 14 | 0.34 |
| UTR-FD-CY-18X0.14 | 7.4 | 18 | 0.14 |
| UTR-FD-CY-18X0.25 | 9.1 | 18 | 0.25 |
| UTR-FD-CY-18X0.34 | 10.3 | 18 | 0.34 |
| UTR-FD-CY-25X0.25 | 11 | 25 | 0.25 |
| UTR-FD-CY-25X0.34 | 12.5 | 25 | 0.34 |