Wire: data transmission; LAPP

Wire: data transmission; LAPP, BUS-CAN-1X2X0.22, BUS-CAN-1X2X0.34, BUS-CAN-1X2X0.5 |EN|
Manufacturer
Type of wiredata transmission
Shield structureshielded, braid made of copper wires
Rated volt.250V
Kind of coreCu
Corestranded
Operating temperature-30...80°C
Insulation colourviolet
CPR standardno classification
Featurestwisted pair conductors
Resistance tofire
Applicationindustrial applications;
automatics;
CAN bus;
CANopen;
rapid handling systems
Wire insulation materialPVC
Kind of materialhalogen free, no flame propagation, flame retardant, difficult to inflame
Manufacturer seriesUNITRONIC® BUS CAN
Symbol Øext. cable Number of cores No. of pairs Core section Conform to the norm Information
[mm] [mm2]
BUS-CAN-1X2X0.22 5.7 2 1 0.22 IEC 60332-1-2 -
BUS-CAN-1X2X0.34 6.8 2 1 0.34 IEC 60332-1-2 -
BUS-CAN-1X2X0.5 7.5 2 1 0.5 IEC 60332-1-2 -
BUS-CAN-1X2X0.75 8.7 2 1 0.75 IEC 60332-1-2 -
BUS-CAN-2X2X0.22 7.6 4 2 0.22 IEC 60332-1-2 -
BUS-CAN-2X2X0.34 8.5 4 2 0.34 IEC 60332-1-2 -
BUS-CAN-2X2X0.5 9.6 4 2 0.5 IEC 60332-1-2 UL 444 The UL Label and Mark on full factory packaging only
BUS-CAN-2X2X0.75 11.5 4 2 0.75 IEC 60332-1-2 -