| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded, braid made of copper wires |
| Rated volt. | 250V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | PVC |
| Insulation colour | violet |
| Core section | 0.22mm2 |
| CPR standard | no classification |
| Features | twisted pair conductors |
| Kind of material | no flame propagation, flame retardant |
| Resistance to | moisture |
| Application | industrial applications; CAN bus; Modbus; Modulink; RS422; RS485; SUCOnet; VariNet |
| Conform to the norm | IEC 60332-1-2 |
| Manufacturer series | UNITRONIC® BUS LD |
| Symbol | Øext. cable | Number of cores | No. of pairs |
|---|---|---|---|
| [mm] | |||
| BUS-LD-1X2X0.22 | 5.7 | 2 | 1 |
| BUS-LD-2X2X0.22 | 7.1 | 4 | 2 |
| BUS-LD-3X2X0.22 | 7.2 | 6 | 3 |