| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, tinned copper braid |
| Ethernet category | Cat 5e |
| Rated volt. | 125V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...80°C |
| Insulation colour | turquoise |
| Core diameter | 26AWG |
| Features | twisted pair conductors |
| Application | industrial applications; automatics; EtherCAT; industrial Ethernet; EtherNet/IP; power chain |
| Wire insulation material | PUR |
| Symbol | Resistance to | Kind of material | Øext. cable | Number of cores | No. of pairs | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| ETH-2170289 | mechanical stesses, moisture, most of oils | halogen free, no flame propagation, flame retardant | 6.2 | 4 | 2 | FT2 UL 21576 UL 758 | The UL Label and Mark on full factory packaging only |
| ETH-2170489 | mechanical stesses, moisture, most of oils | halogen free, no flame propagation, flame retardant | 6.6 | 8 | 4 | FT2 UL 21576 UL 758 | The UL Label and Mark on full factory packaging only |