| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded twofold, Al foil, braid made of copper wires |
| Rated volt. | 125V |
| Kind of core | Cu |
| Core | stranded |
| Insulation colour | green |
| Øext. cable | 6.8mm |
| Number of cores | 4 |
| No. of pairs | 2 |
| Core diameter | 22AWG |
| Resistance to | to weather conditions, UV rays, flame |
| Application | industrial applications; automatics; EtherCAT; industrial Ethernet; EtherNet/IP; PROFINET; outdoor |
| Symbol | Features | Ethernet category | Operating temperature | Wire insulation material | Kind of material | Conform to the norm | Information |
|---|---|---|---|---|---|---|---|
| [°C] | |||||||
| ETH-2170886 | twisted pair conductors | Cat 5 | -40...80 | PVC | no flame propagation | FT2 FT4 IEC 60332-1-2 UL 13 UL 21694 UL 444 UL 758 UL CMG UL PLTC | The UL Label and Mark on full factory packaging only |
| ETH-2170890 | DNV certificate; twisted pair conductors | Cat 5e | -25...80 | FRNC | halogen free, no flame propagation | FT4 IEC 60332-1-2 UL 13 UL CMG UL PLTC | The UL Label and Mark on full factory packaging only |