| Manufacturer | LAPP |
| Type of wire | data transmission |
| Shield structure | shielded, tinned copper braid |
| Rated volt. | 300V |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -40...80°C |
| Insulation colour | red |
| Øext. cable | 8.5mm |
| Number of cores | 3 |
| Resistance to | UV rays, most of oils |
| Application | CC-Link; power chain |
| Wire insulation material | PUR |
| Kind of material | halogen free, no flame propagation |
| Conform to the norm | IEC 60332-1-2 |
| Manufacturer series | UNITRONIC® BUS CC |
| Symbol | Product description |
|---|---|
| BUS-CC-FD-3X1X20 | Wire;UNITRONIC® BUS CC;3x20AWG;stranded;Cu;Insulation:PUR |